Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217064-0061Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.28AJ5275
Product RangeMicro-One 217064 Series
Your Part Number
550 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.970 |
| 25+ | $0.931 |
| 50+ | $0.902 |
| 100+ | $0.872 |
| 250+ | $0.793 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217064-0061Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.28AJ5275
Product RangeMicro-One 217064 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-One 217064 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin-Bismuth Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationRight Angle
Contact Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Alternatives for 217064-0061
1 Product Found
Product Overview
- 217064 series, black colour Micro-One wire-to-board right angle header
- Glow-wire capable
- 2mm pitch low profile design reduces weight and saves space
- UL certified connectors ensures reliability
- Voltage (maximum) is 250V
- Copper alloy contact, tin-bismuth over nickel terminal pin plating
- Operating temperature range from -40 to +105°C
- Typically used for consumer and industrial applications
- 30 cycles maximum durability
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin-Bismuth Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
4A
Pitch Spacing
2mm
No. of Contacts
6Contacts
Product Range
Micro-One 217064 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
