Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217178-0001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.35AJ1972
Product Range217178 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.928 |
| 25+ | $0.850 |
| 50+ | $0.800 |
| 100+ | $0.756 |
| 500+ | $0.706 |
| 1000+ | $0.663 |
| 2500+ | $0.617 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217178-0001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.35AJ1972
Product Range217178 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions6Positions
Connector MountingSurface Mount
OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range217178 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for 217178-0001
3 Products Found
Product Overview
217178 series vertical, surface mount Universal Serial Bus (USB) Type C shielded I/O receptacles are used in consumer, aviation, medical, industrial, commercial, automotive and connected home applications.
- Standard design USB Type-C connector
- 3A maximum current, 20V/3A power, 6 circuits
- Low-profile height offers space savings and simple solder layout
- Durability (min) of 10,000 cycles
- Voltage (maximum) of 30V (DC/AC)
- High-temperature nylon housing
- Copper alloy contact
- Operating temperature range from -40 to +85°C
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
217178 Series
USB Standard
USB 2.0
No. of Positions
6Positions
Orientation
Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
