Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217179-0001Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35AJ1973
Product Range217179 Series
Your Part Number
4,822 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.999 |
| 25+ | $0.778 |
| 100+ | $0.745 |
| 250+ | $0.704 |
| 500+ | $0.676 |
| 1000+ | $0.637 |
| 2500+ | $0.599 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217179-0001Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35AJ1973
Product Range217179 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range217179 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
217179 series right angle, surface mount Universal Serial Bus (USB) Type C shielded I/O receptacles are used in consumer, aviation, medical, industrial, commercial, automotive and connected home applications.
- Standard design, top mount, single row, SMT USB 2.0 connector
- 5A maximum current, 480Mbps data rate, 20V/5A power, 16 circuits
- Durability (min) of 10,000 cycles
- Voltage (maximum) of 30V (DC/AC)
- High-temperature nylon housing
- Copper alloy contact
- Operating temperature range from -40 to +85°C
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
217179 Series
USB Standard
USB 2.0
No. of Positions
16Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 217179-0001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
