Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217183-0001Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35AJ1976
Product Range217183 Series
Your Part Number
1,624 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217183-0001Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35AJ1976
Product Range217183 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.2 Gen 1
No. of Positions24Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range217183 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
217183 series right angle, hybrid Universal Serial Bus (USB) Type C shielded I/O receptacles are used in consumer, aviation, medical, industrial, commercial, automotive and connected home applications. Hybrid soldering design facilitates re-work in case of solder paste fail, enables easy testing with improved yield rate and eases supplementary soldering on SMT pins.
- Top mount, dual row USB 3.2 Gen1 connector
- 5A maximum current, 5Gbps data rate, 20V/5A power, 24 circuits
- Metal shell provides strength/robustness to the connector
- Friction design with spring shell delivers strong mating force
- Mid-plate tongue design ensure high reliability while preventing damage from connector mishandling
- Offer design flexibility
- Durability (min) of 10,000 cycles
- Voltage (maximum) of 30V (DC/AC)
- High-temperature nylon housing
- Copper alloy contact, operating temperature range from -40 to +85°C
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
217183 Series
USB Standard
USB 3.2 Gen 1
No. of Positions
24Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 217183-0001
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
