Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218510-1104Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83AJ0586
Product RangeMilli-Grid OTS 218510 Series
Your Part Number
839 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 50+ | $4.270 |
| 125+ | $4.180 |
| 250+ | $4.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218510-1104Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83AJ0586
Product RangeMilli-Grid OTS 218510 Series
Technical Datasheet
Connector to ConnectorMilli Grid Receptacle to Free End
No. of Positions10Positions
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMilli-Grid OTS 218510 Series
Wire Gauge24AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Milli Grid Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
600mm
Product Range
Milli-Grid OTS 218510 Series
Jacket Color
Black
No. of Positions
10Positions
No. of Rows
2 Row
Cable Length - Imperial
23.6"
Wire Gauge
24AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
