Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219637-1310Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.95AK5753
Product RangeNano-Fit BMI 219637 Series
Your Part Number
816 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
| 10+ | $4.430 |
| 25+ | $3.950 |
| 50+ | $3.850 |
| 100+ | $3.760 |
| 250+ | $3.540 |
| 500+ | $3.310 |
| 1000+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$5.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219637-1310Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.95AK5753
Product RangeNano-Fit BMI 219637 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeNano-Fit BMI 219637 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationRight Angle
Contact Current Rating5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
5A
Pitch Spacing
2.5mm
No. of Contacts
10Contacts
Product Range
Nano-Fit BMI 219637 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
