Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219672-2125Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.87AK0709
Product RangeZero-Hachi 219672 Series
Your Part Number
990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $1.860 |
| 25+ | $1.760 |
| 50+ | $1.690 |
| 100+ | $1.620 |
| 250+ | $1.520 |
| 500+ | $1.460 |
| 1000+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219672-2125Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.87AK0709
Product RangeZero-Hachi 219672 Series
Technical Datasheet
Connector to ConnectorPre-Crimped Lead Zero-Hachi Socket to Zero-Hachi Socket
Cable Length - Imperial17.7ft
Cable Length - Metric450mm
Product RangeZero-Hachi 219672 Series
Jacket ColorRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pre-Crimped Lead Zero-Hachi Socket to Zero-Hachi Socket
Cable Length - Metric
450mm
Jacket Color
Red
Cable Length - Imperial
17.7ft
Product Range
Zero-Hachi 219672 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
