Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219675-1112Copy
Newark Part No.03AM0576
Product Range219675 Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.981 |
| 25+ | $0.961 |
| 50+ | $0.950 |
| 100+ | $0.930 |
| 250+ | $0.911 |
| 500+ | $0.854 |
| 1000+ | $0.796 |
Price for:Each
Minimum: 10
Multiple: 10
$9.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219675-1112Copy
Newark Part No.03AM0576
Product Range219675 Series
Technical Datasheet
Connector to ConnectorPre-Crimped Lead OneBlade Socket to Free End
Cable Length - Imperial5.9ft
Cable Length - Metric150mm
Product Range219675 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pre-Crimped Lead OneBlade Socket to Free End
Cable Length - Metric
150mm
Jacket Color
Black
Cable Length - Imperial
5.9ft
Product Range
219675 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
