Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219680-2222Copy
Newark Part No.69AK1767
Product RangeSL 219680 Series
Your Part Number
482 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.410 |
| 25+ | $1.340 |
| 50+ | $1.290 |
| 100+ | $1.230 |
| 250+ | $1.170 |
| 500+ | $1.120 |
| 1000+ | $1.080 |
Price for:Each
Minimum: 10
Multiple: 10
$14.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219680-2222Copy
Newark Part No.69AK1767
Product RangeSL 219680 Series
Technical Datasheet
Connector to ConnectorPre-Crimped SL Socket to SL Socket
Cable Length - Imperial5.9ft
Cable Length - Metric150mm
Product RangeSL 219680 Series
Jacket ColorRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pre-Crimped SL Socket to SL Socket
Cable Length - Metric
150mm
Jacket Color
Red
Cable Length - Imperial
5.9ft
Product Range
SL 219680 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
