Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-01-2037Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38C9135
Product RangeKK 254 2695 Series
Also Known As2695-03R, GTIN UPC EAN: 800753593671
Your Part Number
7,919 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.131 |
| 10+ | $0.110 |
| 25+ | $0.099 |
| 50+ | $0.097 |
| 100+ | $0.096 |
| 250+ | $0.085 |
| 500+ | $0.084 |
| 1000+ | $0.082 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2037Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38C9135
Product RangeKK 254 2695 Series
Also Known As2695-03R, GTIN UPC EAN: 800753593671
Technical Datasheet
Product RangeKK 254 2695 Series
No. of Positions3Positions
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 22-01-2037 is a 3-way 1-row KK® 254 female crimp housing made of nylon with friction ramp. It mates with 42375, 42377, 42376, 4030, 6373 and 6410 KK®254 PCB headers. The crimp housing is suitable for signal and wire-to-board applications. This 2695 series receptacle housing can be used with 2759 and 4809 KK® crimp terminals.
- Natural (white) colour
- UL94V-0 flammability rating
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
KK 254 2695 Series
No. of Positions
3Positions
For Use With
Molex KK 254 2759, 4809, 6459 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-01-2037
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
