
| Quantity | Price |
|---|---|
| 1+ | $0.327 |
| 10+ | $0.278 |
| 25+ | $0.249 |
| 50+ | $0.229 |
| 100+ | $0.215 |
| 500+ | $0.195 |
| 1000+ | $0.181 |
| 5000+ | $0.163 |
Product Information
Product Overview
The KK series Connector System can be designed into a variety of power and signal applications. Available in industry-standard 2.54 and 3.96mm pitch sizes, this single-row, wire-to-board and board-to-board product family is versatile. The KK RPC (Reflow Process Compatible) headers are available in both signal and power families and can handle solder temperatures up to 260°C. Additionally, customizable KK headers allow for more polarization options and design configurations, which makes the KK connector system ideal for a variety of industries.
- 22, 24, 26, 28 and 30AWG Applicable wire size
Applications
Automotive, Medical, Consumer Electronics, Safety, Security, Communications & Networking, Computers & Computer Peripherals, Lighting, Industrial
Technical Specifications
KK 254 2695 Series
11Positions
Molex KK 254 2759, 4809, 6459 Series Female Crimp Terminals
Receptacle
2.54mm
No SVHC (04-Feb-2026)
Alternatives for 22-01-3117
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
