Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-05-3031Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.55H9581
Product RangeKK 254 7478 Series
Also Known AsA-7478-03A222, GTIN UPC EAN: 800753591158
Your Part Number
535 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.480 |
| 10+ | $0.407 |
| 25+ | $0.393 |
| 50+ | $0.356 |
| 100+ | $0.319 |
| 500+ | $0.287 |
| 1000+ | $0.261 |
| 5000+ | $0.251 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-05-3031Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.55H9581
Product RangeKK 254 7478 Series
Also Known AsA-7478-03A222, GTIN UPC EAN: 800753591158
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeKK 254 7478 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 22-05-3031 is a 3-way 1-row KK® 254 right angle solid header with friction lock, tin-plated (Sn) brass contacts, 2.54mm pitch, 3.58mm PC tail length, through hole and natural (white) nylon housing. This right angle solid header is suitable for signal and wire-to-board. Mates with 2695, 6471, 7880, 4455 and 7720 parts.
- UL94V-0 flammability rating
- Partial shrouded
- Stackable
- Maximum current per contact is 4A
- Maximum voltage is 250V
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Partially Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
4A
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
KK 254 7478 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-05-3031
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
