Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-27-2061Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.56H0719
Product RangeKK 254 6410 Series
Also Known AsAE-6410-06A(222), GTIN UPC EAN: 800753589650
Your Part Number
2,221 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.491 |
| 10+ | $0.416 |
| 25+ | $0.345 |
| 50+ | $0.334 |
| 100+ | $0.323 |
| 500+ | $0.299 |
| 1000+ | $0.288 |
| 5000+ | $0.282 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-27-2061Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.56H0719
Product RangeKK 254 6410 Series
Also Known AsAE-6410-06A(222), GTIN UPC EAN: 800753589650
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 254 6410 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 22-27-2061 from Molex is a 2.54mm pitch KK 254 wire to board header with friction lock. It is a single row, 6 position and vertical PCB header. Mates with 2695, 6471 KK crimp terminal housing.
- Brass material with tin plating
- Flammability rating is 94V-0
- Current rating is 4A and voltage rating is 250V
- CSA LR19980 certified and UL E29179 listed
- Polarizing backwalls
- RPC (Reflow Process Compatible) Connector System
- High-temperature nylon housing
- Signal Applications (KK 254 Connector System)
- Power Applications (KK 396 Connector System)
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
4A
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
KK 254 6410 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-27-2061
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
