Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-27-2081Copy
Newark Part No.26M6368
Product RangeKK 254 6410 Series
Also Known AsAE-6410-08A(222), GTIN UPC EAN: 800753589674
Your Part Number
10,343 In Stock
Need more?
46 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
10297 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-27-2081Copy
Newark Part No.26M6368
Product RangeKK 254 6410 Series
Also Known AsAE-6410-08A(222), GTIN UPC EAN: 800753589674
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 254 6410 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Alternatives for 22-27-2081
2 Products Found
Product Overview
The 22-27-2081 is a 8-way 1-row KK® 254 vertical header with friction lock, tin-plated (Sn) brass contacts, 2.54mm pitch, 3.56mm PC tail length, through hole and natural (white) nylon housing. This vertical header is suitable for signal and wire-to-board. Mates with 2695 and 6471 KK® crimp terminal housing.
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
4A
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Product Range
KK 254 6410 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
