Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-27-2161Copy
Newark Part No.60AC4207
Product RangeKK 254 6410 Series
Also Known AsAE-6410-16A(222), GTIN UPC EAN: 800753589698
Your Part Number
435 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.800 |
| 25+ | $1.740 |
| 50+ | $1.620 |
| 100+ | $1.490 |
| 250+ | $1.380 |
| 500+ | $1.270 |
| 1000+ | $1.150 |
Price for:Each
Minimum: 10
Multiple: 10
$18.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-27-2161Copy
Newark Part No.60AC4207
Product RangeKK 254 6410 Series
Also Known AsAE-6410-16A(222), GTIN UPC EAN: 800753589698
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 254 6410 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers, friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) connector system
- High-temperature nylon housing
- Signal applications (KK 254 connector system)
- Power applications (KK 396 connector system)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
4A
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
KK 254 6410 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-27-2161
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
