Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No220251-0069Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.80AK6562
Product RangeSlimStack 220251 Series
Your Part Number
10,463 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.483 | $0.48 |
| Total Price | $0.48 | ||
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.483 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No220251-0069Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.80AK6562
Product RangeSlimStack 220251 Series
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.35mm
No. of Rows2Rows
No. of Contacts8Contacts
Connector MountingPCB Mount
Contact MaterialCorson Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 220251 Series
Connector OrientationStraight
Contact Termination TypeSurface Mount
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
To Be Advised
Pitch Spacing
0.35mm
No. of Contacts
8Contacts
Contact Material
Corson Alloy
Product Range
SlimStack 220251 Series
Contact Termination Type
Surface Mount
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
