Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No220355-0001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.63AK0775
Product Range220355 Series
Your Part Number
497 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 10+ | $4.080 |
| 25+ | $3.960 |
| 50+ | $3.840 |
| 100+ | $3.600 |
| 250+ | $3.430 |
| 500+ | $3.320 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No220355-0001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.63AK0775
Product Range220355 Series
Technical Datasheet
Antenna TypeCellular / LTE / 5G
Frequency Min4.2GHz
Frequency Max5GHz
Antenna MountingSMA Connector
Gain3.5dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range220355 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Antenna Type
Cellular / LTE / 5G
Frequency Max
5GHz
Gain
3.5dBi
Input Impedance
50ohm
Product Range
220355 Series
Frequency Min
4.2GHz
Antenna Mounting
SMA Connector
Input Power
2W
Antenna Polarization
Linear
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for 220355-0001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
