Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No220355-0011Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.63AK0776
Product Range220355 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.980 |
| 10+ | $3.740 |
| 25+ | $3.380 |
| 50+ | $3.310 |
| 100+ | $3.230 |
| 250+ | $3.190 |
| 500+ | $3.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No220355-0011Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.63AK0776
Product Range220355 Series
Technical Datasheet
Antenna TypeCellular / LTE / 5G
Frequency Min4.2GHz
Frequency Max5GHz
Antenna MountingRP SMA Connector
Gain3.5dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range220355 Series
SVHCLead
Technical Specifications
Antenna Type
Cellular / LTE / 5G
Frequency Max
5GHz
Gain
3.5dBi
Input Impedance
50ohm
Product Range
220355 Series
Frequency Min
4.2GHz
Antenna Mounting
RP SMA Connector
Input Power
2W
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
