Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No2209570104Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86AK7143
Product Range220957 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $81.720 |
| 5+ | $78.100 |
| 10+ | $74.850 |
| 25+ | $71.950 |
| 50+ | $69.060 |
| 100+ | $66.530 |
Price for:Each
Minimum: 1
Multiple: 1
$81.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No2209570104Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86AK7143
Product Range220957 Series
Technical Datasheet
LAN Category-
Connector to ConnectorSPE Plug to SPE Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColorGreen
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range220957 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
-
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
1m
Product Range
220957 Series
Connector to Connector
SPE Plug to SPE Plug
Jacket Color
Green
Cable Length - Imperial
3.3ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 2209570104
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
