Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No2209570108Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86AK7144
Product Range220957 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $137.530 |
| 5+ | $131.440 |
| 10+ | $125.960 |
| 25+ | $121.100 |
| 50+ | $116.230 |
| 100+ | $111.970 |
Price for:Each
Minimum: 1
Multiple: 1
$137.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No2209570108Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86AK7144
Product Range220957 Series
Technical Datasheet
LAN Category-
Connector to ConnectorSPE Plug to SPE Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColorGreen
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range220957 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
-
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
5m
Product Range
220957 Series
Connector to Connector
SPE Plug to SPE Plug
Jacket Color
Green
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 2209570108
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
