Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221633-0250Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44AM5897
Product RangeMicroBeam 22163 Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $162.730 |
| 5+ | $152.420 |
| 10+ | $142.110 |
| 25+ | $133.400 |
| 50+ | $129.580 |
| 100+ | $125.500 |
Price for:Each
Minimum: 1
Multiple: 1
$162.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221633-0250Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44AM5897
Product RangeMicroBeam 22163 Series
Technical Datasheet
Connector to Connector90° MicroBeam Plug to 90° MicroBeam Plug
No. of Positions32Positions
Connector Pitch-
No. of Rows4 Row
Cable Length - Metric250mm
Cable Length - Imperial9.9"
Product RangeMicroBeam 22163 Series
Wire Gauge31AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
90° MicroBeam Plug to 90° MicroBeam Plug
Connector Pitch
-
Cable Length - Metric
250mm
Product Range
MicroBeam 22163 Series
Jacket Color
Black
No. of Positions
32Positions
No. of Rows
4 Row
Cable Length - Imperial
9.9"
Wire Gauge
31AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
