Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221887-3322Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AM7636
Product Range221887 Series
Your Part Number
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.120 |
| 5+ | $13.100 |
| 10+ | $12.430 |
| 25+ | $11.650 |
| 50+ | $10.960 |
| 100+ | $9.820 |
| 250+ | $9.450 |
Price for:Each
Minimum: 1
Multiple: 1
$14.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221887-3322Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AM7636
Product Range221887 Series
Technical Datasheet
No. of Contacts2Contacts
Product Range221887 Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole, Right Angle
Pitch Spacing11mm
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Pitch Spacing
11mm
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
No. of Rows
1Rows
Product Range
221887 Series
Contact Termination Type
Through Hole, Right Angle
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
