Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224451-1114Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.83AK3278
Product Range22541 Series
Your Part Number
750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.590 |
| 100+ | $1.270 |
| 250+ | $1.200 |
| 500+ | $1.180 |
| 1000+ | $1.140 |
| 2500+ | $0.925 |
Price for:Each
Minimum: 10
Multiple: 10
$15.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224451-1114Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.83AK3278
Product Range22541 Series
Technical Datasheet
Connector to ConnectorPre-Crimped Lead Stac64 Socket to Stac64 Socket
Cable Length - Imperial11.8ft
Cable Length - Metric300mm
Product Range22541 Series
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Pre-Crimped Lead Stac64 Socket to Stac64 Socket
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.8ft
Product Range
22541 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
