Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224541-2115Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.81AK8139
Product RangeMX64 224541 Series
Your Part Number
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.140 |
| 25+ | $1.060 |
| 50+ | $1.010 |
| 100+ | $0.940 |
| 250+ | $0.907 |
| 500+ | $0.874 |
| 1000+ | $0.859 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224541-2115Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.81AK8139
Product RangeMX64 224541 Series
Technical Datasheet
Connector to ConnectorMX64 Pre-Crimp Terminal Socket to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeMX64 224541 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
MX64 Pre-Crimp Terminal Socket to Free End
Cable Length - Metric
450mm
Jacket Color
Black
Cable Length - Imperial
17.7"
Product Range
MX64 224541 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 224541-2115
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
