Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224566-2122Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.80AK3824
Product RangeMX64 224566 Series
Your Part Number
140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.630 |
| 25+ | $1.580 |
| 50+ | $1.530 |
| 100+ | $1.470 |
| 250+ | $1.380 |
| 500+ | $1.270 |
| 1000+ | $1.160 |
Price for:Each
Minimum: 10
Multiple: 10
$16.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224566-2122Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.80AK3824
Product RangeMX64 224566 Series
Technical Datasheet
Connector to ConnectorMX64 Pre-Crimp Terminal Socket to Free End
Cable Length - Imperial5.9ft
Cable Length - Metric150mm
Product RangeMX64 224566 Series
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MX64 Pre-Crimp Terminal Socket to Free End
Cable Length - Metric
150mm
Jacket Color
Black
Cable Length - Imperial
5.9ft
Product Range
MX64 224566 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 224566-2122
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
