Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224931-0004Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AM4277
Product Range224931 Series
Your Part Number
59 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.990 |
| 5+ | $8.260 |
| 10+ | $7.520 |
| 25+ | $7.090 |
| 50+ | $6.900 |
| 100+ | $6.710 |
| 250+ | $6.520 |
Price for:Each
Minimum: 1
Multiple: 1
$8.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224931-0004Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AM4277
Product Range224931 Series
Technical Datasheet
Pitch Spacing10mm
No. of Positions4Positions
Wire Size AWG Min18AWG
Wire Size AWG Max4AWG
Conductor Area CSA5.89mm²
Wire Connection MethodPush In Lock
Rated Current66A
Rated Voltage600V
Block OrientationThrough Hole 35°
Product Range224931 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
10mm
Wire Size AWG Min
18AWG
Conductor Area CSA
5.89mm²
Rated Current
66A
Block Orientation
Through Hole 35°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Positions
Wire Size AWG Max
4AWG
Wire Connection Method
Push In Lock
Rated Voltage
600V
Product Range
224931 Series
Technical Docs (3)
Alternatives for 224931-0004
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
