Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224933-0004Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AM4280
Product Range224933 Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.840 |
| 5+ | $10.850 |
| 10+ | $9.870 |
| 25+ | $9.410 |
| 50+ | $8.390 |
| 100+ | $8.190 |
| 250+ | $8.120 |
Price for:Each
Minimum: 1
Multiple: 1
$11.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224933-0004Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AM4280
Product Range224933 Series
Technical Datasheet
Pitch Spacing15mm
No. of Positions4Positions
Wire Size AWG Min18AWG
Wire Size AWG Max4AWG
Conductor Area CSA5.89mm²
Wire Connection MethodPush In Lock
Rated Current72A
Rated Voltage300V
Block OrientationThrough Hole 35°
Product Range224933 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
15mm
Wire Size AWG Min
18AWG
Conductor Area CSA
5.89mm²
Rated Current
72A
Block Orientation
Through Hole 35°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Positions
Wire Size AWG Max
4AWG
Wire Connection Method
Push In Lock
Rated Voltage
300V
Product Range
224933 Series
Technical Docs (3)
Alternatives for 224933-0004
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
