Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No225770-1015Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AM6958
Product RangeHSAutoLink II 225770 Series
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.390 |
| 5+ | $11.460 |
| 10+ | $10.850 |
| 25+ | $10.120 |
| 50+ | $9.490 |
| 100+ | $8.430 |
| 250+ | $8.100 |
Price for:Each
Minimum: 1
Multiple: 1
$12.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No225770-1015Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AM6958
Product RangeHSAutoLink II 225770 Series
Technical Datasheet
Product RangeHSAutoLink II 225770 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts6Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialSPS (Syndiotactic Polystyrene), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
Voltage Rating36V
Current Rating1.5A
SVHCTo Be Advised
Technical Specifications
Product Range
HSAutoLink II 225770 Series
No. of Contacts
6Contacts
Connector Body Material
SPS (Syndiotactic Polystyrene), Glass Filled Body
Contact Plating
Gold
Voltage Rating
36V
SVHC
To Be Advised
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
1.5A
Technical Docs (3)
Alternatives for 225770-1015
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
