Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No227044-0643Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.12AN3684
Product RangeQuad-Row 227044 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 10+ | $2.740 |
| 25+ | $2.650 |
| 50+ | $2.560 |
| 100+ | $2.470 |
| 250+ | $2.250 |
| 500+ | $2.100 |
| 1000+ | $1.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No227044-0643Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.12AN3684
Product RangeQuad-Row 227044 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.175mm
No. of Rows4Rows
No. of Contacts64Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeQuad-Row 227044 Series
Connector OrientationStraight
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.175mm
No. of Contacts
64Contacts
Contact Material
Copper Alloy
Product Range
Quad-Row 227044 Series
Contact Termination Type
Surface Mount
Technical Docs (2)
Alternatives for 227044-0643
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
