Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No26-64-4060..Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AH8703
Product RangeKK 396 42491 Series
Your Part Number
180 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.800 |
| 100+ | $0.791 |
| 250+ | $0.692 |
| 500+ | $0.651 |
| 1000+ | $0.615 |
| 2500+ | $0.596 |
Price for:Each
Minimum: 10
Multiple: 10
$8.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-64-4060..Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AH8703
Product RangeKK 396 42491 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 396 42491 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector Body MaterialPET (Polyester) Body
Connector OrientationStraight
Contact Current Rating7A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3.96mm
No. of Contacts
6Contacts
Product Range
KK 396 42491 Series
Contact Material
Brass
Connector Body Material
PET (Polyester) Body
Contact Current Rating
7A
Alternatives for 26-64-4060..
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
