Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No30700-1101Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.90AJ7705
Product RangeH-DAC 64 30700 Series
Your Part Number
249 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.460 |
| 25+ | $1.310 |
| 50+ | $1.280 |
| 100+ | $1.260 |
| 250+ | $1.190 |
| 500+ | $1.140 |
Price for:Each
Minimum: 10
Multiple: 10
$14.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30700-1101Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.90AJ7705
Product RangeH-DAC 64 30700 Series
Technical Datasheet
Product RangeH-DAC 64 30700 Series
No. of Positions10Positions
For Use WithMolex H-DAC 64 Series Contacts
Connector Body MaterialSPS (Syndiotactic Polystyrene), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating14VDC
Current Rating7A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
H-DAC 64 30700 Series
No. of Positions
10Positions
Connector Body Material
SPS (Syndiotactic Polystyrene), Glass Filled Body
IP Rating
-
Current Rating
7A
Gender
Receptacle
For Use With
Molex H-DAC 64 Series Contacts
IP Rating
-
Voltage Rating
14VDC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
