Print Page
815 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.050 |
| 25+ | $1.730 |
| 50+ | $1.610 |
| 100+ | $1.560 |
| 250+ | $1.460 |
| 500+ | $1.310 |
| 2500+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31372-1100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AH0966
Product Range31372
Technical Datasheet
Product Range31372
No. of Positions10Positions
For Use WithMolex MX150 33012, 33001 Series Socket Contacts
Connector Body MaterialPS (Polystyrene) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating22A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
31372
No. of Positions
10Positions
Connector Body Material
PS (Polystyrene) Body
IP Rating
-
Current Rating
22A
Gender
Receptacle
For Use With
Molex MX150 33012, 33001 Series Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 31372-1100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

