Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No31402-2500Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.01AH0970
Product RangeMX64 31402 Series
Your Part Number
476 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.971 |
| 10+ | $0.872 |
| 25+ | $0.807 |
| 50+ | $0.765 |
| 100+ | $0.729 |
| 500+ | $0.685 |
| 1000+ | $0.647 |
| 2500+ | $0.615 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31402-2500Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.01AH0970
Product RangeMX64 31402 Series
Technical Datasheet
Product RangeMX64 31402 Series
No. of Positions2Positions
For Use WithAMP/Molex GET 34230 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP67
IP RatingIP67
Voltage Rating500VDC
Current Rating10A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
MX64 31402 Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
IP67
Current Rating
10A
Gender
Receptacle
For Use With
AMP/Molex GET 34230 Series Socket Contacts
IP Rating
IP67
Voltage Rating
500VDC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
