Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33000-0002Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel56H6880
Cut Tape56H6880
Product RangeMX150 33000 Series
Also Known AsGTIN UPC EAN: 800756103556
Your Part Number
35,919 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.092 | $0.09 |
| Total Price | $0.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.092 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33000-0002Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel56H6880
Cut Tape56H6880
Product RangeMX150 33000 Series
Also Known AsGTIN UPC EAN: 800756103556
Technical Datasheet
Product RangeMX150 33000 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 33000-0002 is a MX150™ male crimp terminal made of high performance alloy (HPA) with tin plated finish. This 33000 series male crimp terminal accepts 16, 18 and 20AWG wire. It can be used with 33482 dual row housing, 33481 single row housing and 33486 hybrid housing. The terminal is suitable for power applications.
- Maximum current per contact is 22A
- Maximum voltage is 250V
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
MX150 33000 Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
33482 Dual Row Housing, 33481 Single Row Housing, 33486 Hybrid Housing
Contact Plating
Tin Plated Contacts
Technical Docs (4)
Alternatives for 33000-0002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
