Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33000-1002Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.43AC8432
Product RangeMX150 33000 Series
Also Known AsGTIN UPC EAN: 756054586259
Your Part Number
11,712 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.118 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33000-1002Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.43AC8432
Product RangeMX150 33000 Series
Also Known AsGTIN UPC EAN: 756054586259
Technical Datasheet
Product RangeMX150 33000 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithMolex MX150 33482 & 33481 Series Plug Housings
Contact MaterialHigh Performance Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pre-assembled connector housings and TPA components shipped in one-piece units
- Integral, two-way mat seal on the plugs and receptacles
- Exceeds IP67 requirements and conforms to UL 1977
- Integral terminal position assurance (TPA)
- Sealed panel-mount plugs are equipped with blind-hole boss feature
- Audible and tactile clicks on insertion, extraction and mating
- Simple crimp, poke-and-plug application
- Two independent terminals for 8AWG and 10 to 12AWG wire
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
MX150 33000 Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
High Performance Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Molex MX150 33482 & 33481 Series Plug Housings
Contact Plating
Tin Plated Contacts
Alternatives for 33000-1002
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
