
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.124 |
| 25+ | $0.080 |
| 100+ | $0.077 |
| 250+ | $0.074 |
| 500+ | $0.071 |
| 1000+ | $0.068 |
| 2500+ | $0.064 |
| 5000+ | $0.062 |
Product Information
Product Overview
The MX150 series sealed connector system is based upon the 1.5mm ISO blade-type terminal system, available with pre-tin, selective gold and pure silver contact finishes. It is designed to meet the need for a rugged, environmentally sealed connector system supporting both low-level signal and power applications up to 22A. The MX150 family consists of 2 types of connection system's - matte-sealed and cable-sealed designs. The matte-sealed design eliminates the need to purchase, handle and crimp individual wire seals. It incorporates a single silicone-based seal with individual wire openings. The cable-sealed design incorporates individual wire seals crimped to each individual terminal, allowing for superior sealing performance in applications with aggressive wire routings. Both designs feature all-in-one plug and receptacle housings with pre-assembled, wire and interfacial connector seals.
Applications
Automotive, Commercial Vehicle
Technical Specifications
MX150 33012 Series
Crimp
-
Copper Alloy
No SVHC (25-Jun-2025)
Socket
22AWG
33472 Dual Row Housing, 33476 & 34729 Hybrid Housings, 33471 Single Row Housing
Tin Plated Contacts
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
