Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33468-0001Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.85AJ7456
Product RangeMX64 33468 Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.043 | $0.04 |
| Total Price | $0.04 | ||
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.043 |
| 30000+ | $0.042 |
| 50000+ | $0.041 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33468-0001Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.85AJ7456
Product RangeMX64 33468 Series
Technical Datasheet
Product RangeMX64 33468 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min-
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX64 33468 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex MX64 31403/34566 & 34576 Series Receptacle Housings
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Alternatives for 33468-0001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
