Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33468-0004Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel01AH8295
Re-Reel26AH0735RL
Cut Tape26AH0735
Product RangeMX64 33468 Series
Your Part Number
72 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.235 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.235 |
| 25+ | $0.095 |
| 50+ | $0.090 |
| 100+ | $0.085 |
| 500+ | $0.072 |
| 1000+ | $0.063 |
| 5000+ | $0.051 |
| 10000+ | $0.047 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.047 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33468-0004Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel01AH8295
Re-Reel26AH0735RL
Cut Tape26AH0735
Product RangeMX64 33468 Series
Technical Datasheet
Product RangeMX64 33468 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX64 33468 Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex MX64 31403/34566 & 34576 Series Receptacle Housings
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Alternatives for 33468-0004
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
