Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33472-4806Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AC1396
Product RangeMX150 33472 Series
Also Known AsGTIN UPC EAN: 889056886277
Your Part Number
945 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 10+ | $2.270 |
| 25+ | $2.050 |
| 50+ | $2.010 |
| 100+ | $1.970 |
| 250+ | $1.860 |
| 500+ | $1.810 |
| 1000+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33472-4806Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AC1396
Product RangeMX150 33472 Series
Also Known AsGTIN UPC EAN: 889056886277
Technical Datasheet
Product RangeMX150 33472 Series
No. of Positions8Positions
For Use WithMolex MX150 33001, 33012 Series Socket Contacts
Connector Body MaterialSPS (Syndiotactic Polystyrene), Nylon Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating60VDC
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
MX150 Sealed and Unsealed Connectors are high-performance connectors offering reduced package size. Ideal for SAE and ISO-style wire in single and dual row configurations up to 22A supporting both signal and power applications.
- Pre-assembled TPA housing
- 1.50mm low insertion force terminal system
- Conforms to USCAR-20 (FCLT) / USCAR-2 Rev 4 / USCAR-21 (sealed version)
- Provides reduced package size (unsealed version)
- Sealed connectors have protective matte-seal cap (standard connectors)
- Unsealed connectors have an enlarged push surface with ergonomic design
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
MX150 33472 Series
No. of Positions
8Positions
Connector Body Material
SPS (Syndiotactic Polystyrene), Nylon Glass Filled Body
Voltage Rating
60VDC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
Molex MX150 33001, 33012 Series Socket Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
-
Alternatives for 33472-4806
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
