Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34062-0028Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.01AH1016
Product RangeMX150 34062
Your Part Number
255 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.720 |
| 25+ | $1.670 |
| 50+ | $1.400 |
| 100+ | $1.340 |
| 250+ | $1.260 |
| 500+ | $1.210 |
| 1000+ | $1.160 |
Price for:Each
Minimum: 10
Multiple: 10
$17.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34062-0028Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.01AH1016
Product RangeMX150 34062
Technical Datasheet
Product RangeMX150 34062
No. of Positions2Positions
For Use WithMolex MX150 34083, 34081 Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating14VDC
Current Rating21A
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
MX150 34062
No. of Positions
2Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
-
Current Rating
21A
Gender
Receptacle
For Use With
Molex MX150 34083, 34081 Series Socket Contacts
IP Rating
-
Voltage Rating
14VDC
SVHC
Decamethylcyclopentasiloxane
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
