Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34824-0124Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28X1543
Product RangeMini50 34824 Series
Your Part Number
134 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.873 |
| 100+ | $0.828 |
| 250+ | $0.790 |
| 500+ | $0.743 |
| 1000+ | $0.702 |
| 2500+ | $0.659 |
Price for:Each
Minimum: 10
Multiple: 10
$8.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34824-0124Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28X1543
Product RangeMini50 34824 Series
Technical Datasheet
Product RangeMini50 34824 Series
No. of Positions12Positions
For Use WithMolex CTX50 560023 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating500V
Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini50 34824 Series
No. of Positions
12Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
3A
Gender
Receptacle
For Use With
Molex CTX50 560023 Series Socket Contacts
IP Rating
-
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Alternatives for 34824-0124
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
