Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34885-5511Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AJ7471
Product RangeCMX 34885 Series
Your Part Number
168 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.420 |
| 5+ | $12.490 |
| 10+ | $11.570 |
| 25+ | $10.920 |
| 50+ | $10.450 |
| 100+ | $9.860 |
| 250+ | $9.260 |
Price for:Each
Minimum: 1
Multiple: 1
$13.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34885-5511Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AJ7471
Product RangeCMX 34885 Series
Technical Datasheet
Product RangeCMX 34885 Series
No. of Positions55Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CMX 34885 Series
No. of Positions
55Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
10A
Gender
Receptacle
For Use With
Molex CTX64 34803, CTX150 34805 Series Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
