Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34900-2120Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58Y4039
Product RangeMXP120 Sealed 34900 Series
Also Known AsGTIN UPC EAN: 889056197618
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.070 |
| 25+ | $0.985 |
| 50+ | $0.934 |
| 100+ | $0.888 |
| 500+ | $0.834 |
| 1000+ | $0.786 |
| 2500+ | $0.735 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34900-2120Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58Y4039
Product RangeMXP120 Sealed 34900 Series
Also Known AsGTIN UPC EAN: 889056197618
Technical Datasheet
Product RangeMXP120 Sealed 34900 Series
No. of Positions2Positions
For Use WithAMP 1.2 LL SWS Socket Contacts
Connector Body MaterialSPS (Syndiotactic Polystyrene), Nylon Glass Filled Body
IP RatingIPX8
IP RatingIPX8
Voltage Rating500VDC
Current Rating13A
SVHCDecamethylcyclopentasiloxane
Product Overview
The MXP120 34900 series blade female connector housing made of PA SPS resin. It is suitable for sealed safety-restraint, body electronics and powertrain applications.
- Per ISO3795 or GMW3191 flammability
- Operating temperature range from -40°C to 125°C
Applications
Automotive, Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
MXP120 Sealed 34900 Series
No. of Positions
2Positions
Connector Body Material
SPS (Syndiotactic Polystyrene), Nylon Glass Filled Body
IP Rating
IPX8
Current Rating
13A
Gender
Receptacle
For Use With
AMP 1.2 LL SWS Socket Contacts
IP Rating
IPX8
Voltage Rating
500VDC
SVHC
Decamethylcyclopentasiloxane
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
