Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34912-6040Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel37AC1125RL
Cut Tape37AC1125
Product RangeMini50 34912 Series
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.470 | $4.47 |
| Total Price | $4.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 10+ | $3.860 |
| 25+ | $3.690 |
| 50+ | $3.520 |
| 100+ | $3.340 |
| 250+ | $3.110 |
| 500+ | $2.940 |
| 1000+ | $2.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34912-6040Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel37AC1125RL
Cut Tape37AC1125
Product RangeMini50 34912 Series
Technical Datasheet
Product RangeMini50 34912 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts4Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
Contact PlatingGold
IP Rating-
IP Rating-
Voltage Rating500VDC
Current Rating5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini50 34912 Series
No. of Contacts
4Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Gold
IP Rating
-
Current Rating
5A
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Voltage Rating
500VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
