Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34912-6080Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.37AC0360
Product RangeMini50 34912 Series
Also Known AsGTIN UPC EAN: 889056568074
Your Part Number
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
| 10+ | $4.980 |
| 25+ | $4.670 |
| 50+ | $4.580 |
| 100+ | $4.500 |
| 250+ | $4.110 |
| 500+ | $3.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34912-6080Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.37AC0360
Product RangeMini50 34912 Series
Also Known AsGTIN UPC EAN: 889056568074
Technical Datasheet
Product RangeMini50 34912 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts8Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
Contact PlatingGold
IP Rating-
Voltage Rating500VDC
Current Rating5A
SVHCNo SVHC (04-Feb-2026)
Alternatives for 34912-6080
2 Products Found
Product Overview
Delivering 50% space savings over traditional USCAR 0.64mm connectors with smaller terminals to fit more signals into vehicle interiors, the Mini50 unsealed connector system is approved as the industry's only USCAR 050 interface.
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
Mini50 34912 Series
No. of Contacts
8Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Gold
Voltage Rating
500VDC
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
5A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
