Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34969-0140Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AH1054
Product RangeStac64 34969
Your Part Number
139 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 10+ | $2.310 |
| 50+ | $2.300 |
| 100+ | $2.290 |
| 500+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34969-0140Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AH1054
Product RangeStac64 34969
Technical Datasheet
Product RangeStac64 34969
No. of Positions14Positions
For Use WithMolex CTX64 34803 Series Socket Contacts
Connector Body MaterialPS (Polystyrene) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Stac64 34969
No. of Positions
14Positions
Connector Body Material
PS (Polystyrene) Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
Molex CTX64 34803 Series Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
