Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35150-0209Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AJ7481
Product RangeVersaBlade 35150 Series
Your Part Number
21,352 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.275 |
| 25+ | $0.250 |
| 50+ | $0.245 |
| 100+ | $0.239 |
| 250+ | $0.213 |
| 500+ | $0.211 |
| 1000+ | $0.208 |
Price for:Each
Minimum: 10
Multiple: 10
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35150-0209Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AJ7481
Product RangeVersaBlade 35150 Series
Technical Datasheet
Product RangeVersaBlade 35150 Series
No. of Positions2Positions
Pitch Spacing6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VersaBlade 35150 Series
No. of Positions
2Positions
For Use With
Molex VersaBlade 35745 Series Male Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
