Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35151-0310Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56H7021
Product RangeVersaBlade 35151 Series
Also Known AsGTIN UPC EAN: 800753876811
Your Part Number
2,575 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.259 |
| 10+ | $0.232 |
| 25+ | $0.218 |
| 50+ | $0.213 |
| 100+ | $0.210 |
| 250+ | $0.173 |
| 500+ | $0.171 |
| 1000+ | $0.168 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35151-0310Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56H7021
Product RangeVersaBlade 35151 Series
Also Known AsGTIN UPC EAN: 800753876811
Technical Datasheet
Product RangeVersaBlade 35151 Series
No. of Positions3Positions
Pitch Spacing7.3mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for 35151-0310
1 Product Found
Product Overview
The VersaBlade 35151 series Standard Receptacle Housing made of polybutylene terephthalate for VersaBlade™ wire-to-wire connector system. It has multi-configured modular housings with colour-coding options provide design flexibility and polarization. Enables power and signal carrying within one connector. It facilitates material management when housings and wires are colour matched.
- Polarized housing and terminal dimple available
- Prevents incorrect connector insertion and mating
- Optional glow-wire-compliant housing
- Meets global safety and environmental requirements for appliance applications
- Optional snap-in mounting ears
- Enables panel-mount, feed-through configurations
- Housing lance - plastic hook captures the hole on terminal
- Higher and more solid terminal-to-housing retention
- -40 to 110°C Operating temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
VersaBlade 35151 Series
No. of Positions
3Positions
For Use With
Molex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
7.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
