Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35507-0400Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09H1096
Product RangeSherlock 35507 Series
Also Known AsGTIN UPC EAN: 800754241861
Your Part Number
2,563 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.164 |
| 25+ | $0.125 |
| 50+ | $0.116 |
| 100+ | $0.106 |
| 500+ | $0.097 |
| 1000+ | $0.091 |
| 5000+ | $0.086 |
| 10000+ | $0.079 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35507-0400Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09H1096
Product RangeSherlock 35507 Series
Also Known AsGTIN UPC EAN: 800754241861
Technical Datasheet
Product RangeSherlock 35507 Series
No. of Positions4Positions
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Wide-latch area
- Polarization ribs
- Compact size
- Economical design
- Uses Molex standard 50212 terminal
- Fully shrouded
Applications
Automotive, Consumer Electronics
Technical Specifications
Product Range
Sherlock 35507 Series
No. of Positions
4Positions
For Use With
Molex Micro-Latch 50212 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 35507-0400
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
