Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35748-0410Copy
Newark Part No.
Full Reel71AK8567
Cut Tape01AM1445
Product RangeVersaBlade 35748 Series
Your Part Number
4,800 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.130 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.130 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.087 |
| 10000+ | $0.085 |
| 20000+ | $0.084 |
| 30000+ | $0.082 |
| 50000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35748-0410Copy
Newark Part No.
Full Reel71AK8567
Cut Tape01AM1445
Product RangeVersaBlade 35748 Series
Product RangeVersaBlade 35748 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin
For Use WithMolex VersaBlade 35150/35151, Multi-Module 20410/35180/35181/35965 Series Receptacle Housings
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VersaBlade 35748 Series
Contact Termination Type
Crimp
Contact Plating
Tin
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex VersaBlade 35150/35151, Multi-Module 20410/35180/35181/35965 Series Receptacle Housings
Contact Material
Phosphor Bronze
Alternatives for 35748-0410
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
